WISKA, M16 x 1.5 Thread, Polyamide, Sealing Gasket: Ethylene Propylene Diene Monomer, 16 mm Diameter Threaded

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£0.88

(exc. VAT)

£1.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 150 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£0.88
10 - 24£0.80
25 +£0.71

*price indicative

RS Stock No.:
577-433
Distrelec Article No.:
301-58-355
Mfr. Part No.:
EX-EVSG 16
Brand:
WISKA
Find similar products by selecting one or more attributes.
Select all

Brand

WISKA

Threaded

Yes

Thread Size

M16 x 1.5

Product Type

Cable Gland Plug

Sub Type

Stop End / Locking Screw

Material

Polyamide, Sealing Gasket: Ethylene Propylene Diene Monomer

Diameter

16mm

Colour

Black

Hazardous Area Certification

ATEX, IECEx

IP Rating

IP68, IP66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Standards/Approvals

ATEX, RoHS, IECEX

Series

EX-EVSG

COO (Country of Origin):
DE

Related links