WISKA, M25 x 1.5 Thread, Polyamide, 31 mm Diameter Threaded
- RS Stock No.:
- 577-435
- Distrelec Article No.:
- 301-58-357
- Mfr. Part No.:
- EX-EVSG 25
- Brand:
- WISKA
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£1.13
(exc. VAT)
£1.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 20 April 2026
- Plus 10 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.13 |
| 10 - 24 | £1.04 |
| 25 + | £0.92 |
*price indicative
- RS Stock No.:
- 577-435
- Distrelec Article No.:
- 301-58-357
- Mfr. Part No.:
- EX-EVSG 25
- Brand:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Product Type | Cable Gland Plug | |
| Threaded | Yes | |
| Thread Size | M25 x 1.5 | |
| Sub Type | Stop End / Locking Screw | |
| Material | Polyamide | |
| Diameter | 31mm | |
| Colour | Black | |
| Hazardous Area Certification | ATEX, IECEx | |
| IP Rating | IP66, IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS, ATEX, IECEX | |
| Series | EX-EVSG | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Product Type Cable Gland Plug | ||
Threaded Yes | ||
Thread Size M25 x 1.5 | ||
Sub Type Stop End / Locking Screw | ||
Material Polyamide | ||
Diameter 31mm | ||
Colour Black | ||
Hazardous Area Certification ATEX, IECEx | ||
IP Rating IP66, IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS, ATEX, IECEX | ||
Series EX-EVSG | ||
- COO (Country of Origin):
- DE
Related links
- WISKA Polyamide 16 mm Diameter Threaded
- WISKA Polyamide 12 mm Diameter Threaded
- WISKA Brass Copper Zinc Alloy, Nickel Plated Threaded
- Lapp Nickel Plated Brass, 28 mm Diameter Threaded
- Lapp Nickel Plated Brass, 31.9 mm Diameter Threaded
- RS PRO Polyamide 66 Threaded
- Phoenix Contact Polyamide, 25 mm Diameter Threaded
- WISKA Polyamide 6, 20 mm Diameter Threaded
