WISKA, M12 Thread, Polyamide, Ethylene Propylene Diene Monomer, 12 mm Diameter Threaded

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£0.64

(exc. VAT)

£0.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 452 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£0.64
10 - 24£0.59
25 +£0.51

*price indicative

RS Stock No.:
577-432
Distrelec Article No.:
301-58-354
Mfr. Part No.:
EX-EVSG 12
Brand:
WISKA
Find similar products by selecting one or more attributes.
Select all

Brand

WISKA

Product Type

Cable Gland Plug

Thread Size

M12

Threaded

Yes

Sub Type

Threaded Stop-End Plug

Material

Polyamide, Ethylene Propylene Diene Monomer

Diameter

12mm

Colour

Black

Hazardous Area Certification

IECEx, ATEX

IP Rating

IP66, IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Standards/Approvals

IECEX, RoHS, ATEX

Series

EX-EVSG

COO (Country of Origin):
DE

Related links