Phoenix Contact Pressure Compensating Plug, M12, 12mm Hole Diameter, Acrylic, Threaded
- RS Stock No.:
- 558-160
- Mfr. Part No.:
- 1415223
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£87.60
(exc. VAT)
£105.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £87.60 | £17.52 |
*price indicative
- RS Stock No.:
- 558-160
- Mfr. Part No.:
- 1415223
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M12 | |
| Hole Diameter | 12mm | |
| Material | Acrylic | |
| Plug Type | Pressure Compensating Plug | |
| Threaded/Unthreaded | Threaded | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M12 | ||
Hole Diameter 12mm | ||
Material Acrylic | ||
Plug Type Pressure Compensating Plug | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- TR
The Phoenix Contact pressure compensation element is a vital component designed to facilitate effective airflow management in various applications. Engineered with precision, it enables a controlled and regulated air exchange, significantly reducing the risk of condensation formation. This innovative solution is crafted using durable materials to withstand harsh environmental conditions, making it an ideal choice for demanding industrial environments. Its versatile design allows for seamless integration into existing systems, enhancing their overall efficiency and reliability. Additionally, it is available in a sleek jet black finish, ensuring it meets both aesthetic and functional requirements. With its robust construction and exceptional performance capabilities, this pressure compensation element represents an excellent investment for any industrial setup, ensuring longevity and consistent operation.
Reduces condensation formation effectively
Crafted with high quality materials for durability
Versatile design for easy integration into existing systems
Operates efficiently across a wide range of ambient temperatures
Available in an elegant jet black finish for modern aesthetics
Designed to withstand harsh environmental conditions
Provides a consistent and reliable airflow management solution
Supports optimal performance in industrial applications
Crafted with high quality materials for durability
Versatile design for easy integration into existing systems
Operates efficiently across a wide range of ambient temperatures
Available in an elegant jet black finish for modern aesthetics
Designed to withstand harsh environmental conditions
Provides a consistent and reliable airflow management solution
Supports optimal performance in industrial applications
Related links
- Phoenix Contact Pressure Compensating Plug 12mm Hole Diameter Threaded
- Phoenix Contact Pressure Compensating Plug 25mm Hole Diameter Threaded
- RND Pressure Compensating Plug 40mm Hole Diameter 48mm Diameter, Threaded
- RND Pressure Compensating Plug 10mm Hole Diameter 15mm Diameter, Threaded
- RND Pressure Compensating Plug 32mm Hole Diameter 36mm Diameter, Threaded
- RND Pressure Compensating Plug 8mm Hole Diameter 13mm Diameter, Threaded
- Weidmüller Blanking Plug 12mm Hole Diameter 14mm Diameter, Threaded
- WISKA Blanking Plug 12mm Hole Diameter 12mm Diameter, Threaded
