Schneider Electric, Plastic, 22 mm Diameter
- RS Stock No.:
- 479-569
- Mfr. Part No.:
- ZB5SZ3C0
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
£2.34
(exc. VAT)
£2.81
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.34 |
| 10 + | £2.28 |
*price indicative
- RS Stock No.:
- 479-569
- Mfr. Part No.:
- ZB5SZ3C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Blanking Plug | |
| Material | Plastic | |
| Diameter | 22mm | |
| Colour | Grey | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | RoHS Compliant | |
| Series | Harmony XB5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Blanking Plug | ||
Material Plastic | ||
Diameter 22mm | ||
Colour Grey | ||
Hazardous Area Certification NO | ||
Standards/Approvals RoHS Compliant | ||
Series Harmony XB5 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Blanking plug is made of durable grey plastic designed to fit 22 mm diameter holes. It is used to cover unused cut-outs for circular heads, caps, or lenses in control panels or enclosures. This accessory protects against dust, moisture, and debris while maintaining a clean, professional appearance. Easy to install and remove, it ensures safety and flexibility for future modifications.
Bezel material is plastic colour plated grey
Head type is standard
Related links
- Schneider Electric 22 mm Diameter
- Alpha Wire Plastic, 22 mm Diameter Threaded
- Schneider Electric Black Plastic Harmony Push Button Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Black Plastic Harmony Push Button Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Grey Glass Reinforced Plastic Harmony Push Button Enclosure - 8 Hole 22 mm Diameter
- Weidmüller Nickel Plated 22 mm Diameter Threaded
- Lapp Nickel Plated Brass, 22 mm Diameter Threaded
- RS PRO Nickel Plated Brass, 22 mm Diameter Threaded
