Schneider Electric, 22mm Hole Diameter, Plastic, Unthreaded
- RS Stock No.:
- 466-490
- Mfr. Part No.:
- ZB5SZ31
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
£2.33
(exc. VAT)
£2.80
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 14 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.33 |
| 10 - 24 | £2.14 |
| 25 + | £1.94 |
*price indicative
- RS Stock No.:
- 466-490
- Mfr. Part No.:
- ZB5SZ31
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Hole Diameter | 22mm | |
| Material | Plastic | |
| Threaded/Unthreaded | Unthreaded | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Hole Diameter 22mm | ||
Material Plastic | ||
Threaded/Unthreaded Unthreaded | ||
Series Harmony | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony round cap has a diameter of 22 cm, white in color, with a signaling unit head shape that is round and a control unit profile that is flush.
Material Plastic
Flange Material Dark Gray Plastic
Color White
Flange Material Dark Gray Plastic
Color White
Related links
- Schneider Electric Blanking Plug Plastic, Unthreaded
- HellermannTyton Blanking Plug Plastic Unthreaded
- HellermannTyton Blanking Plug Plastic Unthreaded
- nVent SCHROFF Blanking Plug Stainless Steel Unthreaded
- HellermannTyton Blanking Plug Plastic Unthreaded
- HellermannTyton Blanking Plug Plastic Unthreaded
- HellermannTyton Blanking Plug Plastic Unthreaded
- HellermannTyton Blanking Plug Plastic Unthreaded
