Schneider Electric Blanking Plug, M12, PA 6, Threaded
- RS Stock No.:
- 577-099
- Mfr. Part No.:
- IMT36161
- Brand:
- Schneider Electric
Subtotal (1 pack of 40 units)*
£195.09
(exc. VAT)
£234.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £195.09 | £4.877 |
*price indicative
- RS Stock No.:
- 577-099
- Mfr. Part No.:
- IMT36161
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Thread Size | M12 | |
| Material | PA 6 | |
| Plug Type | Blanking | |
| Threaded/Unthreaded | Threaded | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Thread Size M12 | ||
Material PA 6 | ||
Plug Type Blanking | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- TR
The Schneider Electric Blanking plug in grey, designed for M12 holes. Comes with a lock nut for secure fitting. Provides a clean, protective cover to prevent dust and debris ingress.
Material is PA6
Thread type is M12
Thread type is M12
Related links
- Schneider Electric Blanking Plug Plastic, Unthreaded
- WISKA Blanking Plug 12mm Hole Diameter 12mm Diameter, Threaded
- Lapp Blanking Plug Fibreglass Nylon Threaded
- RS PRO Blanking Plug 11.7mm Hole Diameter 15mm Diameter, Threaded
- Lapp Blanking Plug Nickel Plated Brass Threaded
- Lapp Blanking Plug Nickel Plated Brass Threaded
- Molex Blanking Plug 9mm Hole Diameter 8.5mm Diameter, Threaded
- RS PRO Blanking Plug 12.2mm Hole Diameter Threaded
