Capri Cable Gland Lock, PG9 Thread

Subtotal (1 pack of 20 units)*

£5.68

(exc. VAT)

£6.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£0.284£5.68

*price indicative

RS Stock No.:
282-6965
Mfr. Part No.:
CAP280904
Brand:
Capri
Find similar products by selecting one or more attributes.
Select all

Brand

Capri

Product Type

Cable Gland Lock

Thread Size

PG9

Standards/Approvals

EN 60423, ROHS

Series

CAP28

COO (Country of Origin):
FR
The Eaton Locknuts and earthing locknuts are used in conjunction with a male threaded cable gland and often an IP washer to positively locate equipment in a thin walled enclosure. They are offered in plated brass and stainless steel to match the cable gland / enclosure. The specification of earthing locknuts is that one side includes sharp teeth that ensure the equipotential bonding once the locknut is tightened.

Threaded Design

Equipotential Bonding

Note


Eaton formerly known as Capri

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy