Capri Cable Gland Lock, M12 Thread
- RS Stock No.:
- 282-6953
- Mfr. Part No.:
- CAP221294
- Brand:
- Capri
Subtotal (20 units, in packs of 20)*
£7.06
(exc. VAT)
£8.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.353 | £7.06 |
*price indicative
- RS Stock No.:
- 282-6953
- Mfr. Part No.:
- CAP221294
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Product Type | Cable Gland Lock | |
| Thread Size | M12 | |
| Standards/Approvals | ROHS, EN 60423 | |
| Series | CAP22 | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Product Type Cable Gland Lock | ||
Thread Size M12 | ||
Standards/Approvals ROHS, EN 60423 | ||
Series CAP22 | ||
- COO (Country of Origin):
- FR
The Eaton Locknuts and earthing locknuts are used in conjunction with a male threaded cable gland and often an IP washer to positively locate equipment in a thin walled enclosure. They are offered in plated brass and stainless steel to match the cable gland / enclosure. The specification of earthing locknuts is that one side includes sharp teeth that ensure the equipotential bonding once the locknut is tightened.
Threaded Design
Equipotential Bonding
Note
Eaton formerly known as Capri
