Capri Cable Gland Lock, M20 Thread
- RS Stock No.:
- 282-6962
- Mfr. Part No.:
- CAP229204
- Brand:
- Capri
Subtotal (1 pack of 20 units)*
£18.64
(exc. VAT)
£22.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.932 | £18.64 |
*price indicative
- RS Stock No.:
- 282-6962
- Mfr. Part No.:
- CAP229204
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Product Type | Cable Gland Lock | |
| Thread Size | M20 | |
| Standards/Approvals | ROHS, EN 60423 | |
| Series | CAP22 | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Product Type Cable Gland Lock | ||
Thread Size M20 | ||
Standards/Approvals ROHS, EN 60423 | ||
Series CAP22 | ||
- COO (Country of Origin):
- FR
The Eaton Locknuts and earthing locknuts are used in conjunction with a male threaded cable gland and often an IP washer to positively locate equipment in a thin walled enclosure. They are offered in plated brass and stainless steel to match the cable gland / enclosure. The specification of earthing locknuts is that one side includes sharp teeth that ensure the equipotential bonding once the locknut is tightened.
Threaded Design
Equipotential Bonding
Note
Eaton formerly known as Capri
Related links
- Capri Cable Gland Lock, M20 Thread
- Icotek Black Cable Gland Lock, M20 Thread
- RS PRO Nickel Plated Brass Cable Gland Lock, M20 x 1.5 Thread
- Capri Cable Gland Lock, M12 Thread
- Capri Cable Gland Lock, PG9 Thread
- Capri Cable Gland Lock, M16 Thread
- Capri Cable Gland Lock, M25 Thread
- Capri Cable Gland Lock, PG11 Thread
