Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 1-Pole, 16A, Type C, 240V ac AC, 48 V dc DC, 10 kA Breaking
- RS Stock No.:
- 791-3297
- Distrelec Article No.:
- 304-02-129
- Mfr. Part No.:
- A9F54116
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£24.20
(exc. VAT)
£29.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 418 unit(s) ready to ship
- Plus 116 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.20 |
*price indicative
- RS Stock No.:
- 791-3297
- Distrelec Article No.:
- 304-02-129
- Mfr. Part No.:
- A9F54116
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Reset Actuator Type | Rocker | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Standards/Approvals REACH, RoHS | ||
Depth 78.5mm | ||
Height 85mm | ||
Reset Actuator Type Rocker | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
Schneider Electric iC60H Series MCB, 16A Current Rating, 1 Pole - A9F54116
This MCB is a miniature circuit breaker designed to provide efficient protection for electrical circuits. Featuring a compact design with dimensions of 85mm in length, 18mm in width, and 78.5mm in depth, it is suitable for DIN rail mounting. The device combines reliability with essential safety features, making it an ideal choice for a range of industrial applications.
Features & Benefits
• Thermal-magnetic technology ensures reliable tripping performance
• 16A current rating supports efficient circuit protection
• IP20 rated circuit breaker safeguards against dust ingress
• Breaking capacity of up to 10 kA handles high fault currents
• Compact design allows for space-saving installations
• Easy installation on DIN rails facilitates quick setup
Applications
• Ideal for use in residential and commercial electrical systems
• Suitable for machine control circuits in industrial environments
• Utilised in automation systems for protection against overloads
• Employed in commercial buildings for circuit distribution
• Used with various electrical safety devices to enhance system safety
What is the ambient temperature range for effective operation?
The operational temperature range is from -35°C to 70°C, allowing for versatility in different environments.
How does the breaking capacity of this device impact electrical safety?
The breaking capacity of 10 kA at 240V AC ensures that the circuit breaker can handle significant fault levels, providing reliable protection against potential damage.
What type of terminal connections does it support?
It accommodates a single terminal connection for rigid wires ranging from 1mm² to 25mm² and flexible wires from 1mm² to 16mm².
How durable is this device regarding mechanical operations?
The MCB is built to withstand up to 20,000 mechanical cycles, ensuring long-term reliability in various applications.
Is there a provision for padlocking this circuit breaker?
Yes, it comes with a padlockable feature, adding an extra layer of security during maintenance or repair work.
Standards
EN/IEC 60947-2, EN/IEC 60898-1.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 4A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 1A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking
