Schneider Electric Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 790-9349
- Distrelec Article No.:
- 304-02-122
- Mfr. Part No.:
- A9D11832
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£148.47
(exc. VAT)
£178.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 92 unit(s) ready to ship
- Plus 21 unit(s) shipping from 25 June 2026
- Plus 21 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £148.47 |
*price indicative
- RS Stock No.:
- 790-9349
- Distrelec Article No.:
- 304-02-122
- Mfr. Part No.:
- A9D11832
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 32A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Series | Acti9 | |
| Number of Poles | 1 | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Height | 110mm | |
| Width | 18mm | |
| Depth | 77.5mm | |
| Application | Distribution | |
| Reset Actuator Type | Toggle Switch | |
| Standards/Approvals | IEC | |
| Tripping Mechanism | Thermal Magnetic | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 32A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Series Acti9 | ||
Number of Poles 1 | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 400V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Height 110mm | ||
Width 18mm | ||
Depth 77.5mm | ||
Application Distribution | ||
Reset Actuator Type Toggle Switch | ||
Standards/Approvals IEC | ||
Tripping Mechanism Thermal Magnetic | ||
Breaking Capacity 10kA | ||
Schneider Electric RCBO, 1P+N Configuration, Type-C Tripping - iC60H Series - A9D11832
Stop rogue currents taking a dangerous path with this RCBO from Schneider Electric. Its thermal-magnetic trip mechanism quickly cuts the power when residual currents, overloads and short circuits are detected. This means accidental breaks in cables and wiring errors won't cause harm and machine fire safety is given a boost. An earth-leakage sensitivity of 30mA ensures users are protected from the risk of shocks. One pole plus neutral configuration ensures this RCBO is well-suited to TN earthing systems.
Features & Benefits
• Operates reliably between -15°C and +60°C, to handle harsh temperatures
• Toggle control and on/off indicators ensure it's user-friendly
• Clip on DIN rail mounting for speedy and secure installation
• Insulated terminals keep your fingers safe from accidental electrical contact
Applications
• Residential buildings
• Emergency lighting
• Domestic appliances
• Office units
Can I padlock this RCBO for safety?
Yes. This RCBO is lockable in the off position. The toggle can be secured with a padlock that has a maximum shackle diameter of 4mm. This lets you confidently carry out electrical work on downstream equipment without the risk of accidental reactivation.
Schneider Electric Acti9 iC60H RCBOs Range
iC60H RCBO carries out complete protection of final circuits:
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 30 mA Trip
- Lovato Residual Current Circuit Breaker with Overload Protection 1-Pole
- Contactum Residual Current Circuit Breaker with Overload Protection 1-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 1-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
