Schneider Electric Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 790-9294
- Distrelec Article No.:
- 304-02-120
- Mfr. Part No.:
- A9D11816
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£148.47
(exc. VAT)
£178.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 157 unit(s) shipping from 08 June 2026
- Plus 27 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £148.47 |
*price indicative
- RS Stock No.:
- 790-9294
- Distrelec Article No.:
- 304-02-120
- Mfr. Part No.:
- A9D11816
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | Acti9 | |
| Number of Poles | 1 | |
| Series | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Width | 18mm | |
| Height | 110mm | |
| Depth | 77.5mm | |
| Standards/Approvals | IEC | |
| Breaking Capacity | 10kA | |
| Application | Distribution | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range Acti9 | ||
Number of Poles 1 | ||
Series Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Width 18mm | ||
Height 110mm | ||
Depth 77.5mm | ||
Standards/Approvals IEC | ||
Breaking Capacity 10kA | ||
Application Distribution | ||
Tripping Mechanism Thermal Magnetic | ||
Schneider Electric RCBO, 1P+N Configuration, Thermal-Magnetic Tripping Mechanism - iC60H Series - A9D11816
Use this RCBO from Schneider Electric to make sure there's nothing that can shock you in your electrical installation. It's an essential bit of kit that uses a thermal-magnetic mechanism to safeguard people and equipment against residual currents and overloads. Thanks to 30mA earth-leakage sensitivity and instantaneous tripping, it minimises contact with harmful currents. The device is designed with a one-pole plus neutral configuration, making it useful for protecting final distribution circuits in TN earthing systems.
Features & Benefits
• Toggle switch for easy manual operation
• Easy-to-read on/off indicator means there's no confusion when you're carrying out work or resetting the device
• Can be padlocked to keep you safe when you're carrying out electrical work
• Works reliably in temperatures between -15°C and +60°C, making it handy for commercial and industrial environments
• Insulated terminals help the device achieve an IP20 rating, so it's touch-safe
Applications
• Residential buildings
• Offices
• Medical centres
What causes earth-leakage currents?
Earth leakage currents can occur when there are breaks or errors in your wiring circuit. Faulty appliances and incorrect equipment installation are two common causes.
Schneider Electric Acti9 iC60H RCBOs Range
iC60H RCBO carries out complete protection of final circuits:
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1P+N-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 16000 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 300 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 100 mA Trip
