Schneider Electric Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 1-Pole, 100 mA Trip
- RS Stock No.:
- 790-9279
- Mfr. Part No.:
- A9D12806
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£163.80
(exc. VAT)
£196.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £163.80 |
*price indicative
- RS Stock No.:
- 790-9279
- Mfr. Part No.:
- A9D12806
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 6A | |
| Series | iC60H | |
| Range | Acti9 | |
| Number of Poles | 1 | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | D Curve, C Curve, B Curve | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 415V ac | |
| Earth Leakage Protection Type | Type A | |
| Breaking Capacity | 10kA | |
| Application | Industrial Isolation | |
| Standards/Approvals | BS/EN 60947-2, BS/EN 60898-1, BS EN 61009-1, BS EN 61439-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 6A | ||
Series iC60H | ||
Range Acti9 | ||
Number of Poles 1 | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics D Curve, C Curve, B Curve | ||
Mount Type DIN Rail | ||
Rated AC Voltage 415V ac | ||
Earth Leakage Protection Type Type A | ||
Breaking Capacity 10kA | ||
Application Industrial Isolation | ||
Standards/Approvals BS/EN 60947-2, BS/EN 60898-1, BS EN 61009-1, BS EN 61439-3 | ||
Schneider Electric Acti9 iC60H RCBOs Range
iC60H RCBO carries out complete protection of final circuits:
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 6000 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 10 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 100 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 100 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 100 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 100 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 100 mA Trip
