Panasonic 3 V Lithium Vanadium Pentoxide Button Rechargeable Battery, 100 mAh
- RS Stock No.:
- 183-9501
- Mfr. Part No.:
- VL-3032/GUFN
- Brand:
- Panasonic
Subtotal (1 unit)*
£5.71
(exc. VAT)
£6.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 370 unit(s) shipping from 09 November 2026
- Plus 301 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.71 |
*price indicative
- RS Stock No.:
- 183-9501
- Mfr. Part No.:
- VL-3032/GUFN
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Nominal Voltage | 3V | |
| Product Type | Button Rechargeable Battery | |
| Battery Capacity | 100mAh | |
| Diameter | 30mm | |
| Chemistry | Lithium Vanadium Pentoxide | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 3.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Nominal Voltage 3V | ||
Product Type Button Rechargeable Battery | ||
Battery Capacity 100mAh | ||
Diameter 30mm | ||
Chemistry Lithium Vanadium Pentoxide | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 3.2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Panasonic VL series coin type rechargeable lithium battery is retain high-discharge voltage performance. It used 100mAh of nominal capacity.
Operating temperature -20°C to 60°C
Weight 6.30g
Related links
- Panasonic 3 V Lithium Vanadium Pentoxide Button Rechargeable Battery, 100 mAh
- Panasonic 3 V Lithium Vanadium Pentoxide Button Rechargeable Battery, 7 mAh
- Panasonic 3 V Lithium Vanadium Pentoxide Button Rechargeable Battery, 20 mAh
- Panasonic 3 V Lithium Vanadium Pentoxide Button Rechargeable Battery, 50 mAh
- Panasonic 1.5 mAh 3 V Lithium Vanadium Pentoxide Button Rechargeable Battery, 1.5 mAh
- Panasonic 3 V Lithium Manganese Dioxide Button Rechargeable Battery, 45 mAh
- Panasonic 3 V Lithium Manganese Dioxide Button Rechargeable Battery
- Panasonic 5 mAh 3 V Lithium Manganese Dioxide Button Rechargeable Battery, 5 mAh
