Panasonic 3 V Lithium Manganese Dioxide Button Rechargeable Battery
- RS Stock No.:
- 183-9496
- Mfr. Part No.:
- ML-1220/F1BN
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-9496
- Mfr. Part No.:
- ML-1220/F1BN
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Nominal Voltage | 3V | |
| Product Type | Button Rechargeable Battery | |
| Diameter | 12.5mm | |
| Chemistry | Lithium Manganese Dioxide | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Nominal Voltage 3V | ||
Product Type Button Rechargeable Battery | ||
Diameter 12.5mm | ||
Chemistry Lithium Manganese Dioxide | ||
Maximum Operating Temperature 60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Panasonic ML series coin type rechargeable lithium battery is ideal for long term memory backup with extra-high capacity. It used 17mAh of nominal capacity.
Operating temperature -20°C to 60°C
Weight 0.80g
Related links
- Panasonic 3 V Lithium Manganese Dioxide Button Rechargeable Battery, 45 mAh
- Panasonic 5 mAh 3 V Lithium Manganese Dioxide Button Rechargeable Battery, 5 mAh
- Panasonic 3 V Lithium Vanadium Pentoxide Button Rechargeable Battery, 7 mAh
- Panasonic 3 V Lithium Vanadium Pentoxide Button Rechargeable Battery, 100 mAh
- Panasonic 3 V Lithium Vanadium Pentoxide Button Rechargeable Battery, 20 mAh
- Panasonic 3 V Lithium Vanadium Pentoxide Button Rechargeable Battery, 50 mAh
- Varta 4920 1.5 V Lithium Manganese Dioxide D Non-Rechargeable Battery
- RS PRO CRP2 1600 mAh
