Murata SR920 Coin Battery, 1.55V, 9.5mm Diameter

Subtotal (1 tray of 100 units)*

£183.42

(exc. VAT)

£220.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per unit*
1 +£183.42£1.834

*price indicative

RS Stock No.:
191-7979
Mfr. Part No.:
97384162 SR920/8MR1WW
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Size

SR920

Chemistry

Silver Oxide

Nominal Voltage

1.55V

Capacity

40mAh

Terminal Type

Standard

Diameter

9.5mm

Dimensions

9.5 x 2.1mm

Series

SR

Model Number

SR920

RoHS Status: Exempt

COO (Country of Origin):
JP
Silver oxide batteries are suitable for quartz watches, medical devices and precision instruments. All models are environmentally friendly (0% mercury).

High energy density

High energy density has been achieved owing to the Murata's original high-precision material-mixing technology. The use of antioxidant, high performance separators also contributes to improved storage characteristics.

Excellent stable discharge characteristics Constant voltage output is available during the discharging.

Excellent leakage resistance Murata-unique sealing structure, coupled with special sealing- material treatment, has helped accomplish the excellent leakage resistance.

Applications

Medical

Capsule endoscopy

Insulin pumps

CGM(Continuous Glucose Monitoring)

Drug delivery systems

IoT/Others

Tracking devices

Related links