Murata CR2032 Coin Battery, 3 V, 20 mm Diameter

Subtotal (1 box of 700 units)*

£490.00

(exc. VAT)

£588.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 700 unit(s) shipping from 16 November 2026
  • Final 1,400 unit(s) shipping from 20 November 2026
Units
Per unit
Per Box*
700 +£0.70£490.00

*price indicative

RS Stock No.:
276-3644
Mfr. Part No.:
97384842
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Coin Battery

Battery Size

CR2032

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Battery Capacity

210mAh

Diameter

20mm

Termination Type

Flat

Height

3.2mm

Weight

3.1g

Standards/Approvals

UL Recognised components

Series

CR2032W

RoHS Status: Exempt

The Murata coin manganese dioxide lithium batteries support wider operating temperature. Ideal for devices used in severe temperature environments.

Lightweight, high voltage and high energy density

Excellent discharge characteristics

Outstanding temperature characteristics

Excellent leakage resistance

Excellent long term reliability

UL approved parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy