Murata SR41 Button Battery, 1.5 V, 7.9 mm Diameter
- RS Stock No.:
- 191-8144
- Mfr. Part No.:
- 97384004 LR41/8MR1WW
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£14.06
(exc. VAT)
£16.87
(inc. VAT)
- RS Stock No.:
- 191-8144
- Mfr. Part No.:
- 97384004 LR41/8MR1WW
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Button Battery | |
| Battery Size | SR41 | |
| Chemistry | Alkaline Manganese Dioxide | |
| Nominal Voltage | 1.5V | |
| Battery Capacity | 45mAh | |
| Diameter | 7.9mm | |
| Termination Type | Standard | |
| Weight | 570mg | |
| Standards/Approvals | No | |
| Height | 3.6mm | |
| IEC Code | LR41 | |
| Series | LR | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Button Battery | ||
Battery Size SR41 | ||
Chemistry Alkaline Manganese Dioxide | ||
Nominal Voltage 1.5V | ||
Battery Capacity 45mAh | ||
Diameter 7.9mm | ||
Termination Type Standard | ||
Weight 570mg | ||
Standards/Approvals No | ||
Height 3.6mm | ||
IEC Code LR41 | ||
Series LR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Alkaline manganese batteries are suitable for various applications such as toys, medical devices and health appliances. All models are environmentally friendly (0% mercury).
Excellent cost performance
High cost performance has been achieved owing to the use of manganese dioxide as a cathode material.
Excellent stable discharge and high-drain pulse discharge characteristics Stable voltage output is available during the high-drain pulse discharge.
Excellent leakage resistance Murata-unique sealing structure, coupled with special sealing-material treatment, has helped accomplish the excellent leakage resistance.
Applications
Medical
Insulin pumps
Thermometers
Drug delivery systems
Others
Electronic calculator
Toys
Related links
- Ansmann LR41 Button Battery 7.9 mm Diameter
- Energizer SR41 Button Battery 7.9 mm Diameter
- Varta SR41 Button Battery 7.9 mm Diameter
- RS PRO SR41 Button Battery 7.9 mm Diameter, 5 Pack
- Murata SR626 Button Battery 6.8 mm Diameter
- Murata SR920 Button Battery 9.5 mm Diameter
- Murata SR626 Coin Battery 6.8mm Diameter
- Energizer Button Battery 7.9 mm Diameter

