Murata Coin Battery, 3 V, 24.5 mm Diameter

Stock information currently inaccessible
RS Stock No.:
276-3646
Mfr. Part No.:
97384844
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Coin Battery

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Battery Capacity

1000mAh

Diameter

24.5mm

Termination Type

Flat

Standards/Approvals

UL Recognised components

Weight

9.5g

Height

7.7mm

Series

CR

RoHS Status: Exempt

The Murata coin manganese dioxide lithium batteries support wider operating temperature. Ideal for devices used in severe temperature environments.

Lightweight, high voltage and high energy density

Excellent discharge characteristics

Outstanding temperature characteristics

Excellent leakage resistance

Excellent long term reliability

UL approved parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy