Panasonic BR2477A Button Battery, 3 V, 24.5 mm Diameter
- RS Stock No.:
- 183-9486
- Mfr. Part No.:
- BR-2477A/FBN
- Brand:
- Panasonic
Subtotal (1 unit)*
£4.97
(exc. VAT)
£5.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 960 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.97 |
*price indicative
- RS Stock No.:
- 183-9486
- Mfr. Part No.:
- BR-2477A/FBN
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Button Battery | |
| Battery Size | BR2477A | |
| Chemistry | Lithium Polycarbon Monofluoride | |
| Nominal Voltage | 3V | |
| Battery Capacity | 1Ah | |
| Diameter | 24.5mm | |
| Termination Type | Standard | |
| Standards/Approvals | No | |
| Weight | 7.9g | |
| Series | BR | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Button Battery | ||
Battery Size BR2477A | ||
Chemistry Lithium Polycarbon Monofluoride | ||
Nominal Voltage 3V | ||
Battery Capacity 1Ah | ||
Diameter 24.5mm | ||
Termination Type Standard | ||
Standards/Approvals No | ||
Weight 7.9g | ||
Series BR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Panasonic BR_A series coin type lithium battery for high temperature used poly-corbonmonofluoride cells can operate in the temperature up to 125°C. It used 255mAh of nominal capacity.
Operating temperature -40°C to 125°C
Weight 7.9g
Related links
- Panasonic BR2477A Button Battery 24.5 mm Diameter
- Panasonic BR2450A Button Battery 24.5 mm Diameter
- Panasonic CR2477 Button Battery 24.5 mm Diameter
- Panasonic CR2450 Button Battery 24.5 mm Diameter
- Varta CR2430 Button Battery 24.5 mm Diameter
- Ansmann CR2430 Button Battery 24.5 mm Diameter
- Ansmann CR2450 Button Battery 24.5 mm Diameter
- Murata CR2430 Button Battery 24.5 mm Diameter
