Murata CR2430 Button Battery, 3 V, 24.5 mm Diameter
- RS Stock No.:
- 186-3378
- Mfr. Part No.:
- 97384026
- Brand:
- Murata
Subtotal (1 unit)*
£1.59
(exc. VAT)
£1.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1.59 |
*price indicative
- RS Stock No.:
- 186-3378
- Mfr. Part No.:
- 97384026
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Button Battery | |
| Battery Size | CR2430 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 300mAh | |
| Diameter | 24.5mm | |
| Number of Batteries | 1 | |
| Termination Type | Standard | |
| Weight | 2.6g | |
| Series | CR | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Button Battery | ||
Battery Size CR2430 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 300mAh | ||
Diameter 24.5mm | ||
Number of Batteries 1 | ||
Termination Type Standard | ||
Weight 2.6g | ||
Series CR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Lightweight, High Voltage and High Energy Density
The battery voltage is 3V, almost double that of normal alkaline or manganese batteries. This means that the number of batteries required for equipment can be halved for maximum space saving and weight reduction
Excellent Discharge Characteristics
Voltage characteristics remain stable even for a long period of discharge, greatly improving the reliability of equipment that uses the battery. Such equipment is also maintenance-free (battery replacement is seldom required)
Excellent Leakage Resistance
The newly developed battery construction and electrolyte ensure maximum leakage resistance over a long span of time
Excellent Long-Term Reliability
Carefully selected Active materials are used for the Active material as well as for the electrolyte. These materials are sealed by Murata's innovative technology to minimize battery self-discharge. The annual self-discharge rate at room temperature and normal humidity is less than 1% of the nominal capacity
Applications
Automotive
Smart Key/Keyless entry
Door sill strip
IoT
Tracking devices
Sensors
Security
Medical
Thermometers
Home electrical appliances/Multi- functional printer
Electronic price tags, POS systems
Related links
- Varta CR2430 Button Battery 24.5 mm Diameter
- Energizer CR2430 Button Battery 24.5 mm Diameter, 2 Pack
- Ansmann CR2430 Button Battery 24.5 mm Diameter
- RS PRO CR2430 Button Battery 24.5 mm Diameter, 5 Pack
- Ansmann CR2430 Coin Battery 24.5 mm Diameter, 5 Pack
- Panasonic BR2477A Button Battery 24.5 mm Diameter
- Panasonic BR2450A Button Battery 24.5 mm Diameter
- Panasonic CR2450 Button Battery 24.5 mm Diameter
