Ansmann CR2430 Button Battery, 3 V, 24.5 mm Diameter
- RS Stock No.:
- 325-765
- Distrelec Article No.:
- 301-03-865
- Mfr. Part No.:
- 5020092-520
- Brand:
- Ansmann
Subtotal (1 unit)*
£3.72
(exc. VAT)
£4.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 348 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.72 |
*price indicative
- RS Stock No.:
- 325-765
- Distrelec Article No.:
- 301-03-865
- Mfr. Part No.:
- 5020092-520
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Battery Size | CR2430 | |
| Product Type | Button Battery | |
| Chemistry | Lithium | |
| Nominal Voltage | 3V | |
| Battery Capacity | 300mAh | |
| Diameter | 24.5mm | |
| Weight | 4.3g | |
| Standards/Approvals | No | |
| Height | 3mm | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Battery Size CR2430 | ||
Product Type Button Battery | ||
Chemistry Lithium | ||
Nominal Voltage 3V | ||
Battery Capacity 300mAh | ||
Diameter 24.5mm | ||
Weight 4.3g | ||
Standards/Approvals No | ||
Height 3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansmann lithium button cell CR2430 is a high-quality button cell that serves as the optimal energy source for a wide range of devices, including calculators, scales, watches, car keys, and garage door openers. It provides reliable performance, durability, and a long shelf life at an excellent price-performance.
Color silver
Packaging blister packs
Operating temperature -20 - 60 °C
Related links
- Ansmann CR2430 Coin Battery 24.5 mm Diameter, 5 Pack
- Ansmann CR2450 Button Battery 24.5 mm Diameter
- Varta CR2430 Button Battery 24.5 mm Diameter
- Ansmann CR2477 Coin Battery 24.5 mm Diameter
- RS PRO CR2430 Button Battery 24.5 mm Diameter, 5 Pack
- Murata CR2430 Button Battery 24.5 mm Diameter
- Energizer CR2430 Button Battery 24.5 mm Diameter, 2 Pack
- Varta CR2430 Coin Battery 24.5 mm Diameter, 2 Pack
