Panasonic BR1632 Button Battery, 3 V, 16 mm Diameter
- RS Stock No.:
- 183-9474
- Mfr. Part No.:
- BR-1632/DBN
- Brand:
- Panasonic
Subtotal (1 unit)*
£3.61
(exc. VAT)
£4.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 1,600 unit(s) shipping from 25 January 2027
- Plus 1,600 unit(s) shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.61 |
*price indicative
- RS Stock No.:
- 183-9474
- Mfr. Part No.:
- BR-1632/DBN
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Button Battery | |
| Battery Size | BR1632 | |
| Chemistry | Lithium Polycarbon Monofluoride | |
| Nominal Voltage | 3V | |
| Battery Capacity | 120mAh | |
| Diameter | 16mm | |
| Termination Type | Standard | |
| Weight | 1.5g | |
| Standards/Approvals | No | |
| Series | BR | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Button Battery | ||
Battery Size BR1632 | ||
Chemistry Lithium Polycarbon Monofluoride | ||
Nominal Voltage 3V | ||
Battery Capacity 120mAh | ||
Diameter 16mm | ||
Termination Type Standard | ||
Weight 1.5g | ||
Standards/Approvals No | ||
Series BR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Panasonic BR series non-rechargeable lithium battery developed with exclusive panasonic technology and it exhibits stable performance after long periods in storage due to low self-discharge characteristics. It is primarily used for memory -backup power in low-drain application.
Weight 1.5g
Compact and lightweight
High energy density per unit weight
Operating temperature -30°C - +85°C
Related links
- Panasonic BR1632 Button Battery 16 mm Diameter
- RS PRO BR1632 Button Battery 16 mm Diameter
- Panasonic BR1632A Button Battery 16 mm Diameter
- Panasonic CR1632 Button Battery 16 mm Diameter
- Panasonic CR1616 Button Battery 16 mm Diameter
- Panasonic CR1620 Button Battery 16 mm Diameter
- Panasonic BR2032 Button Battery 20 mm Diameter
- Panasonic BR2477A Button Battery 24.5 mm Diameter
