Panasonic BR1632A Button Battery, 3 V, 16 mm Diameter
- RS Stock No.:
- 183-9476
- Mfr. Part No.:
- BR-1632A/FAN
- Brand:
- Panasonic
Subtotal (1 unit)*
£7.00
(exc. VAT)
£8.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 65 unit(s) shipping from 16 November 2026
- Plus 960 unit(s) shipping from 22 February 2027
- Plus 960 unit(s) shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.00 |
*price indicative
- RS Stock No.:
- 183-9476
- Mfr. Part No.:
- BR-1632A/FAN
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Battery Size | BR1632A | |
| Product Type | Button Battery | |
| Chemistry | Lithium Polycarbon Monofluoride | |
| Nominal Voltage | 3V | |
| Battery Capacity | 120mAh | |
| Diameter | 16mm | |
| Termination Type | PCB | |
| Weight | 1.5g | |
| Standards/Approvals | No | |
| Series | BR | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Battery Size BR1632A | ||
Product Type Button Battery | ||
Chemistry Lithium Polycarbon Monofluoride | ||
Nominal Voltage 3V | ||
Battery Capacity 120mAh | ||
Diameter 16mm | ||
Termination Type PCB | ||
Weight 1.5g | ||
Standards/Approvals No | ||
Series BR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Panasonic Button Battery
The Panasonic BR series 120mAh coin cell button battery has a diameter of 16mm and size of BR1632A. It has a nominal voltage of 3V. The battery has lithium polycarbonate monofluoride chemical composition.
Features and Benefits
Explosion proof
Operating temperature ranges between -40°C and 125°C
Applications
Potentially hazardous (Explosive) areas
Related links
- Panasonic BR1632A Button Battery 16 mm Diameter
- Panasonic BR1225 Button Battery 12.5 mm Diameter
- Panasonic BR2450A Button Battery 24.5 mm Diameter
- Panasonic BR2330 Button Battery 23 mm Diameter
- Panasonic BR1632 Button Battery 16 mm Diameter
- Panasonic BR2032 Button Battery 20 mm Diameter
- Panasonic BR2477A Button Battery 24.5 mm Diameter
- Panasonic BR2325 Button Battery 23 mm Diameter
