Panasonic PR44 Button Battery, 1.4 V, 11.6 mm Diameter
- RS Stock No.:
- 358-664
- Mfr. Part No.:
- PR-675(44)/6LB
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 358-664
- Mfr. Part No.:
- PR-675(44)/6LB
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Button Battery | |
| Battery Size | PR44 | |
| Chemistry | Zinc Air | |
| Nominal Voltage | 1.4V | |
| Battery Capacity | 605mAh | |
| Diameter | 11.6mm | |
| Termination Type | Standard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Button Battery | ||
Battery Size PR44 | ||
Chemistry Zinc Air | ||
Nominal Voltage 1.4V | ||
Battery Capacity 605mAh | ||
Diameter 11.6mm | ||
Termination Type Standard | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Panasonic Zinc Air Hearing Aid Battery designed to provide long lasting power for hearing aids. These batteries are known for their high energy density and zero leakage claims, making them a reliable choice for hearing aid users.
Mercury free hence environmentally friendly
Long Shelf Life up to 4 years
Designed for one time use
Pack of 6
Related links
- Duracell PR44 Button Battery 11.6 mm Diameter, 6 Pack
- RS PRO PR44 Button Battery 11.6 mm Diameter, 6 Pack
- Panasonic PR41 Button Battery 7.9 mm Diameter
- Panasonic SR62 Button Battery 11.6 mm Diameter
- Panasonic LR44 Button Battery 11.6 mm Diameter
- RS PRO SR44 Button Battery 11.6 mm Diameter, 5 Pack
- Energizer SR43 Button Battery 11.6 mm Diameter
- Energizer SR44 Button Battery 11.6 mm Diameter
