Panasonic PR41 Button Battery, 1.4 V, 7.9 mm Diameter
- RS Stock No.:
- 358-663
- Mfr. Part No.:
- PR-312(41)/6LB
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 358-663
- Mfr. Part No.:
- PR-312(41)/6LB
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Battery Size | PR41 | |
| Product Type | Button Battery | |
| Chemistry | Zinc Air | |
| Nominal Voltage | 1.4V | |
| Battery Capacity | 170mAh | |
| Diameter | 7.9mm | |
| Termination Type | Standard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Battery Size PR41 | ||
Product Type Button Battery | ||
Chemistry Zinc Air | ||
Nominal Voltage 1.4V | ||
Battery Capacity 170mAh | ||
Diameter 7.9mm | ||
Termination Type Standard | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Panasonic Zinc Air Hearing Aid Battery designed to provide long lasting power for hearing aids. These batteries are known for their high energy density and zero leakage claims, making them a reliable choice for hearing aid users.
Mercury free hence environmentally friendly
Long Shelf Life up to 4 years
Designed for one time use
Pack of 6
Related links
- Panasonic PR44 Button Battery 11.6 mm Diameter
- Duracell PR41 Button Battery 7.9 mm Diameter, 6 Pack
- RS PRO PR41 Button Battery 7.9 mm Diameter, 6 Pack
- Duracell PR48 Button Battery 7.9 mm Diameter, 6 Pack
- RS PRO PR48 Button Battery 7.9 mm Diameter, 6 Pack
- Energizer Zinc Air 1.4 V 184 mAh, 7.9 mm x 3.6 mm
- Energizer Button Battery 7.9 mm Diameter
- Energizer SR59 Button Battery 7.9 mm Diameter
