Panasonic SR62 Button Battery, 1.55 V, 11.6 mm Diameter
- RS Stock No.:
- 358-645
- Mfr. Part No.:
- SR-621EL/1B
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 358-645
- Mfr. Part No.:
- SR-621EL/1B
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Battery Size | SR62 | |
| Product Type | Button Battery | |
| Chemistry | Silver Oxide | |
| Nominal Voltage | 1.55V | |
| Battery Capacity | 20mAh | |
| Diameter | 11.6mm | |
| Termination Type | Standard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Battery Size SR62 | ||
Product Type Button Battery | ||
Chemistry Silver Oxide | ||
Nominal Voltage 1.55V | ||
Battery Capacity 20mAh | ||
Diameter 11.6mm | ||
Termination Type Standard | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Panasonic Silver Oxide button cells are high quality primary batteries known for their stable voltage and reliable performance. They are commonly used in devices like watches, calculators, and medical equipment. These batteries offer a low self discharge rate and a long shelf life, making them a dependable power source for various applications.
Maintains consistent power output
Low self discharge rate
Reliable performance over time
Related links
- Panasonic SR936 Button Battery 9.5 mm Diameter
- RS PRO SR44 Button Battery 11.6 mm Diameter, 5 Pack
- Energizer SR43 Button Battery 11.6 mm Diameter
- Energizer SR44 Button Battery 11.6 mm Diameter
- Varta SR54 Button Battery 11.6 mm Diameter
- Energizer SR54 Button Battery 11.6 mm Diameter
- RS PRO SR43 Button Battery 11.6 mm Diameter, 5 Pack
- RS PRO SR54 Button Battery 11.6 mm Diameter, 5 Pack
