Panasonic CR2032 Button Battery, 3 V, 20 mm Diameter

Stock information currently inaccessible
RS Stock No.:
358-634
Distrelec Article No.:
303-26-067
Mfr. Part No.:
CR-2032EL/1B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Battery Size

CR2032

Product Type

Button Battery

Chemistry

Lithium

Nominal Voltage

3V

Battery Capacity

220mAh

Diameter

20mm

Termination Type

Standard

Standards/Approvals

No

Height

3.2mm

RoHS Status: Exempt

COO (Country of Origin):
ID
The Panasonic Lithium Power Coin battery is renowned for its exceptional performance and reliability. Utilizing Panasonic's special sealing technology, these batteries boast a low self discharge rate, ensuring high performance even after prolonged storage. With a long shelf life of up to 10 years.

Capacity is 220 mAh

Dimensions are H 3.2 mm x diameter 20 mm

Blister packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy