Panasonic CR2032 Button Battery, 3 V, 20 mm Diameter
- RS Stock No.:
- 358-635
- Distrelec Article No.:
- 303-26-068
- Mfr. Part No.:
- CR-2032EL/2B
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 358-635
- Distrelec Article No.:
- 303-26-068
- Mfr. Part No.:
- CR-2032EL/2B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Button Battery | |
| Battery Size | CR2032 | |
| Chemistry | Lithium | |
| Nominal Voltage | 3V | |
| Battery Capacity | 220mAh | |
| Diameter | 20mm | |
| Termination Type | Standard | |
| Height | 3.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Button Battery | ||
Battery Size CR2032 | ||
Chemistry Lithium | ||
Nominal Voltage 3V | ||
Battery Capacity 220mAh | ||
Diameter 20mm | ||
Termination Type Standard | ||
Height 3.2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Panasonic Lithium Power Coin battery is renowned for its exceptional performance and reliability. Utilizing Panasonic's special sealing technology, these batteries boast a low self discharge rate, ensuring high performance even after prolonged storage. With a long shelf life of up to 10 years.
Capacity is 220 mAh
Dimensions are H 3.2 mm x diameter 20 mm
Blister packaging with 2 qty
Related links
- Panasonic CR2032 Button Battery 20 mm Diameter
- Panasonic Button Battery 20 mm Diameter
- Button Batteries
- Panasonic CR2025 Button Battery 20 mm Diameter
- Murata CR2032 Button Battery 20 mm Diameter
- Panasonic LR44 Button Battery 11.6 mm Diameter
- Ansmann CR2032 Button Battery 20 mm Diameter
- RS PRO Button Battery 20 mm Diameter, 5 Pack
