Panasonic CR1025 Button Battery, 3 V, 10 mm Diameter
- RS Stock No.:
- 358-626
- Distrelec Article No.:
- 303-26-050
- Mfr. Part No.:
- CR-1025EL/1B
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 358-626
- Distrelec Article No.:
- 303-26-050
- Mfr. Part No.:
- CR-1025EL/1B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Battery Size | CR1025 | |
| Product Type | Button Battery | |
| Chemistry | Lithium | |
| Nominal Voltage | 3V | |
| Battery Capacity | 30mAh | |
| Diameter | 10mm | |
| Termination Type | Standard | |
| Standards/Approvals | No | |
| Height | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Battery Size CR1025 | ||
Product Type Button Battery | ||
Chemistry Lithium | ||
Nominal Voltage 3V | ||
Battery Capacity 30mAh | ||
Diameter 10mm | ||
Termination Type Standard | ||
Standards/Approvals No | ||
Height 2.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Panasonic Lithium Power Coin battery is renowned for its exceptional performance and reliability. Utilizing Panasonic's special sealing technology, these batteries boast a low self discharge rate, ensuring high performance even after prolonged storage. With a long shelf life of up to 10 years.
Capacity is 30 mAh
Dimensions are H 2.5 mm x diameter 10 mm
Blister packaging
Related links
- Panasonic CR1025 Button Battery 10 mm Diameter
- Panasonic CR1616 Button Battery 16 mm Diameter
- RS PRO CR1025 Button Battery 10 mm Diameter
- Panasonic CR2450 Button Battery 24.5 mm Diameter
- Panasonic CR2032 Button Battery 20 mm Diameter
- Panasonic CR2016 Button Battery 20 mm Diameter
- Panasonic CR2477 Button Battery 24.5 mm Diameter
- Panasonic CR2330 Button Battery 23 mm Diameter
