Allen Bradley Bulletin 1492-A3 3 Phase Busbar, 600 V ac, 17.8 mm Pitch
- RS Stock No.:
- 218-8510
- Mfr. Part No.:
- 1492-A3B1
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£140.88
(exc. VAT)
£169.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.88 |
*price indicative
- RS Stock No.:
- 218-8510
- Mfr. Part No.:
- 1492-A3B1
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Rated Operational Voltage | 600 V ac | |
| Product Type | Busbar | |
| Range | Bulletin | |
| Electrical Phase | 3 | |
| Number of Poles | 12 | |
| For Use With | 1492-FB, 1492-SP | |
| Standards/Approvals | CE, EN 60947-1, UL 508, cULus | |
| Pitch | 17.8mm | |
| Current Rating | 100A | |
| Series | 1492-A3 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Rated Operational Voltage 600 V ac | ||
Product Type Busbar | ||
Range Bulletin | ||
Electrical Phase 3 | ||
Number of Poles 12 | ||
For Use With 1492-FB, 1492-SP | ||
Standards/Approvals CE, EN 60947-1, UL 508, cULus | ||
Pitch 17.8mm | ||
Current Rating 100A | ||
Series 1492-A3 | ||
- COO (Country of Origin):
- DE
The Rockwell Automation 1492 -SP series three phase bus bar having 57 pins. It has a current caring capacity of 100 A. This bus bar is used with 1492-FB series B fuse holder and 1492-SP series C supplementary protector.
RoHS compliant
It has 100 A current carrying capacity
Related links
- Allen Bradley Bulletin 1492-A3 3 Phase Busbar 17.8 mm Pitch
- Allen Bradley Bulletin 1492-A2 2 Phase Busbar 17.8 mm Pitch
- Allen Bradley Copper Bulletin 1492 1 Phase Busbar 17.8 mm Pitch
- Allen Bradley Bulletin 1492-A1 1 Phase Busbar 27 mm Pitch
- Allen Bradley Copper Bulletin 1492 1 Phase Busbar 27 mm Pitch
- Allen Bradley Bulletin 1492-AAT Busbar
- Allen Bradley Bulletin 1492-AAT 1 Phase Busbar
- Allen Bradley Bulletin 1492-AME Busbar
