Allen Bradley Bulletin 1492-A2 2 Phase Busbar, 600 V ac, 17.8 mm Pitch

Subtotal (1 unit)*

£88.17

(exc. VAT)

£105.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.17

*price indicative

RS Stock No.:
218-8508
Mfr. Part No.:
1492-A2B8
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Busbar

Rated Operational Voltage

600 V ac

Range

Bulletin

Electrical Phase

2

Number of Poles

12

For Use With

1492-D, 1492-SP, 1492-FB

Standards/Approvals

CE, cULus, UL 508, EN 60947-1

Current Rating

80A

Series

1492-A2

Pitch

17.8mm

COO (Country of Origin):
DE
The Rockwell Automation 1492 -SP series two phase bus bar having 56 pins. It has a current caring capacity of 80 A. This bus bar is used with 1492-FB series B fuse holder and 1492-SP series C supplementary protector.

RoHS compliant

It has 80 A current carrying capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy