Allen Bradley Copper Bulletin 1492 1 Phase Busbar, 600 V ac, 17.8 mm Pitch
- RS Stock No.:
- 125-1532
- Distrelec Article No.:
- 302-26-726
- Mfr. Part No.:
- 1492-A1B1
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£51.28
(exc. VAT)
£61.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.28 |
*price indicative
- RS Stock No.:
- 125-1532
- Distrelec Article No.:
- 302-26-726
- Mfr. Part No.:
- 1492-A1B1
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Busbar | |
| Rated Operational Voltage | 600 V ac | |
| Material | Copper | |
| Range | Bulletin | |
| Electrical Phase | 1 | |
| Number of Poles | 12 | |
| For Use With | 1492-FB | |
| Standards/Approvals | No | |
| Pitch | 17.8mm | |
| Current Rating | 100A | |
| Series | 1492 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Busbar | ||
Rated Operational Voltage 600 V ac | ||
Material Copper | ||
Range Bulletin | ||
Electrical Phase 1 | ||
Number of Poles 12 | ||
For Use With 1492-FB | ||
Standards/Approvals No | ||
Pitch 17.8mm | ||
Current Rating 100A | ||
Series 1492 | ||
- COO (Country of Origin):
- DE
Allen Bradley Bulletin Single Phase Bus Bar, 17.8mm Pitch, 100A - 1492-A1B1
Use this busbar from Rockwell Automation's Allen Bradley range to distribute AC (alternating current) power to circuit breakers in your electrical system. It's made of copper which has excellent conductive properties for reliable signal transmission. Because it's uninsulated, you can easily tap off power anywhere along its length. It measures 1 metre in length, with a pitch of 17.88mm between connectors. This allows you to link as many as 57 circuit breakers to it for maximum efficiency and it can be cut, to fit neatly into your setup. Choose this component for safe use with your low-voltage applications.
• Won't burn in the event of a fire, making it a safe choice for electrical circuit designs
• Easy to break down and recycle for environmental sustainability
• Versatile option with a current rating of 100A
Standards and Certifications
• RoHS (Restriction of Hazardous Substances)
• UL (Underwriters' Laboratory)
• CSA (Canadian Standards Association)
What maintenance does this bus bar need?
Keep this bus bar in good working order by regularly wiping off residue build-ups. If you're cleaning it when it's mounted, avoid using any cleaning agents to prevent a chemical reaction when it's energised.
1492 SP Series - Accessories
Professional range of Allen Bradley general purpose MCBs accessories from the 1492 series. Accessories include auxiliary contacts, single phase busbars, busbar end caps, protective shrouds, shunt trips and terminal power feeds. All accessories are highly reliable and excellent quality.
Allen Bradley MCBs
Related links
- Allen Bradley Copper Bulletin 1492 1 Phase Busbar 17.8 mm Pitch
- Allen Bradley Copper Bulletin 1492 1 Phase Busbar 27 mm Pitch
- Allen Bradley Bulletin 1492-A3 3 Phase Busbar 17.8 mm Pitch
- Allen Bradley Bulletin 1492-A2 2 Phase Busbar 17.8 mm Pitch
- Allen Bradley Bulletin 1492-A1 1 Phase Busbar 27 mm Pitch
- Allen Bradley Bulletin 1492-AAT 1 Phase Busbar
- Allen Bradley Copper 141 A 141A Busbar, 690 V
- Allen Bradley Bulletin 1492-AAT Busbar
