Allen Bradley Bulletin 1492-AAT Busbar
- RS Stock No.:
- 218-8516
- Mfr. Part No.:
- 1492-AAT1S
- Brand:
- Allen Bradley
Subtotal (1 pack of 10 units)*
£90.40
(exc. VAT)
£108.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £9.04 | £90.40 |
*price indicative
- RS Stock No.:
- 218-8516
- Mfr. Part No.:
- 1492-AAT1S
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Busbar | |
| Range | Bulletin | |
| Number of Poles | 12 | |
| For Use With | 1492-D, 1492-SP | |
| Standards/Approvals | No | |
| Series | 1492-AAT | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Busbar | ||
Range Bulletin | ||
Number of Poles 12 | ||
For Use With 1492-D, 1492-SP | ||
Standards/Approvals No | ||
Series 1492-AAT | ||
- COO (Country of Origin):
- DE
The Rockwell Automation 1492 -SP series 35mm² terminal power feed, offset lug for used with two and three phase bus bar.
RoHS compliant
CE marked
Related links
- Allen Bradley Bulletin 1492-AAT 1 Phase Busbar
- Allen Bradley Bulletin 1492-A3 3 Phase Busbar 17.8 mm Pitch
- Allen Bradley Bulletin 1492-AME Busbar
- Allen Bradley Bulletin 1492-A1 1 Phase Busbar 27 mm Pitch
- Allen Bradley Bulletin 1492-A2 2 Phase Busbar 17.8 mm Pitch
- Allen Bradley Bulletin Busbar Protector for use with 1492-SP, 1492-FB
- Allen Bradley Bulletin 1492 Series PLC Cable for Use with 1762-Iq32T Ob32T and Ov32
- Allen Bradley Kit Locking Attachment for Use with MCB, Bulletin 1492-MC
