SURFLEX Olive Green Reduced Cap 100% Nylon

Subtotal (1 unit)*

£21.50

(exc. VAT)

£25.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.50

*price indicative

RS Stock No.:
808-105
Mfr. Part No.:
SAHARA07-ONLY-SAHA
Brand:
SURFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

SURFLEX

Product Type

Cap

Colour

Olive Green

Peak Type

Reduced

Ventilated

Yes

Integral Sweatband

Yes

Machine Washable

Yes

EN 812 Compliant

Yes

Standards/Approvals

UV UPF 50+

Inner Shell Material

High Density Polyethylene

Adjustable Type

Single adjustable

Series

Sahara

Head Size

56 → 64 cm

Outer Material

100% Nylon

The SURFLEX Safety cap is designed to combine style comfort and lightweight head protection in low risk environments. It features a Durable construction that ensures reliable performance during daily use.

High density polypropylene Shell ensures impact resistance

Nylon fabric provides durability and comfort

Lightweight design supports extended wear

Complies with EN 812 2012 safety standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy