SURFLEX Navy Blue Reduced Mob Cap Polyester
- RS Stock No.:
- 808-106
- Mfr. Part No.:
- MESH
- Brand:
- SURFLEX
Subtotal (1 unit)*
£3.14
(exc. VAT)
£3.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 178 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.14 |
*price indicative
- RS Stock No.:
- 808-106
- Mfr. Part No.:
- MESH
- Brand:
- SURFLEX
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SURFLEX | |
| Product Type | Mob Cap | |
| Colour | Navy Blue | |
| Peak Type | Reduced | |
| Ventilated | Yes | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN 812 : 2012, Regulation (EU) 2016/425, EU type-examination certificate issued by ALIENOR CERTIFICATION, Notified body N°2754, Oeko-Tex® Standard 100 class I, Regulation REACH 1907:2006 | |
| Inner Shell Material | ABS | |
| Adjustable Type | Elastic neckband adjustable | |
| Series | Mesh Cap | |
| Outer Material | Polyester | |
| Head Size | 56 → 64 cm | |
| Select all | ||
|---|---|---|
Brand SURFLEX | ||
Product Type Mob Cap | ||
Colour Navy Blue | ||
Peak Type Reduced | ||
Ventilated Yes | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN 812 : 2012, Regulation (EU) 2016/425, EU type-examination certificate issued by ALIENOR CERTIFICATION, Notified body N°2754, Oeko-Tex® Standard 100 class I, Regulation REACH 1907:2006 | ||
Inner Shell Material ABS | ||
Adjustable Type Elastic neckband adjustable | ||
Series Mesh Cap | ||
Outer Material Polyester | ||
Head Size 56 → 64 cm | ||
The SURFLEX Safety cap is designed to provide lightweight head protection with enhanced durability in low risk environments. It combines a strong Shell with comfortable fabric for reliable everyday use.
ABS Shell ensures high impact resistance and durability
Lightweight design supports extended wear
Complies with EN 812 2012 safety standard
Suitable for low risk industrial applications
Related links
- SURFLEX Navy Blue Short Bump Cap 100% Polyester
- SURFLEX Navy Bump Cap 100% Polyester
- SURFLEX Navy Standard Bump Cap 100% Polyester
- SURFLEX Navy Short Bump Cap 100% Polyester
- SURFLEX Navy Blue Short Cap ABS
- SURFLEX Yellow Short Bump Cap 100% Polyester
- SURFLEX Black Short Bump Cap 100% Polyester
- SURFLEX White Bump Cap 100% Polyester
