SURFLEX Pink Reduced Bump Cap 100% Nylon

Subtotal (1 unit)*

£16.31

(exc. VAT)

£19.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.31

*price indicative

RS Stock No.:
808-099
Mfr. Part No.:
PINK OCTOBER
Brand:
SURFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

SURFLEX

Colour

Pink

Product Type

Bump Cap

Peak Type

Reduced

Ventilated

Yes

Integral Sweatband

Yes

Machine Washable

Yes

Standards/Approvals

EN 812: 2012, Regulation (EU) 2016/425, EU type examination certificate issued by ALIENOR CERTIFICATION, Notified body No. 2754

EN 812 Compliant

Yes

Inner Shell Material

Polyethylene

Adjustable Type

Fully adjustable

Head Size

56 → 64 cm

Outer Material

100% Nylon

The SURFLEX Safety cap is designed for lightweight head protection in low risk environments. It combines comfort and durability for extended daily use. Its robust construction ensures reliable performance in workplace conditions.

High density polypropylene Shell ensures impact resistance

Lightweight design supports long wearing comfort

Complies with EN 812 2012 safety standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy