SURFLEX Olive Green Reduced Bump Cap 100% Nylon

Image representative of range

Subtotal (1 unit)*

£24.52

(exc. VAT)

£29.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.52

*price indicative

RS Stock No.:
808-102
Mfr. Part No.:
SAHARA07
Brand:
SURFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

SURFLEX

Colour

Olive Green

Product Type

Bump Cap

Peak Type

Reduced

Ventilated

Yes

Integral Sweatband

Yes

Machine Washable

Yes

Standards/Approvals

UV 50+

EN 812 Compliant

Yes

Adjustable Type

Fully adjustable

Inner Shell Material

Polyethylene

Series

Sahara

Outer Material

100% Nylon

Head Size

56 → 64 cm

The SURFLEX Safety cap is designed to combine style comfort and lightweight head protection in low risk environments. It features a Durable construction that ensures reliable performance during daily use.

High density polypropylene Shell ensures impact resistance

Nylon fabric provides durability and comfort

Lightweight design supports extended wear

Complies with EN 812 2012 safety standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy