TE Connectivity, WingGrip Insulated, Blue Twist Bullet Connector, 14AWG to 6AWG, 31.8mm Bullet diameter
- RS Stock No.:
- 136-0392
- Mfr. Part No.:
- 2299506-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-0392
- Mfr. Part No.:
- 2299506-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | WingGrip | |
| Insulation | Insulated | |
| Insulation Material | Thermoplastic | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Bullet Diameter | 31.8mm | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series WingGrip | ||
Insulation Insulated | ||
Insulation Material Thermoplastic | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 6AWG | ||
Bullet Diameter 31.8mm | ||
Colour Blue | ||
