TE Connectivity, WireGrip Insulated Twist Bullet Connector, 22AWG to 14AWG, 9.9mm Bullet diameter, Blue
- RS Stock No.:
- 136-0384
- Mfr. Part No.:
- 2299501-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-0384
- Mfr. Part No.:
- 2299501-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | WireGrip | |
| Insulation | Insulated | |
| Insulation Material | Thermoplastic | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Bullet Diameter | 9.9mm | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series WireGrip | ||
Insulation Insulated | ||
Insulation Material Thermoplastic | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 14AWG | ||
Bullet Diameter 9.9mm | ||
Colour Blue | ||
