Vishay Bridge Rectifier, 2A, 400V, 4-Pin
- RS Stock No.:
- 629-2794
- Mfr. Part No.:
- GBPC104-E4/51
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.44
(exc. VAT)
£1.73
(inc. VAT)
- RS Stock No.:
- 629-2794
- Mfr. Part No.:
- GBPC104-E4/51
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Average Forward Current | 2A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 400V | |
| Mounting Type | Through Hole | |
| Package Type | GBPC1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 60A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1V | |
| Peak Reverse Current | 5µA | |
| Dimensions | 16 x 16 x 5.08mm | |
| Length | 16mm | |
| Height | 5.08mm | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Average Forward Current 2A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 400V | ||
Mounting Type Through Hole | ||
Package Type GBPC1 | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 60A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1V | ||
Peak Reverse Current 5µA | ||
Dimensions 16 x 16 x 5.08mm | ||
Length 16mm | ||
Height 5.08mm | ||
Width 16mm | ||
