Vishay Bridge Rectifier, 2A, 600V, 4-Pin

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
629-3012
Mfr. Part No.:
GBPC106-E4
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Average Forward Current

2A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

GBPC1

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

60A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

5µA

Length

16mm

Dimensions

16 x 16 x 5.08mm

Width

16mm

Height

5.08mm