TE Connectivity 3-1474644-1 76.2 mm Wire-to-Board Aramid Paper Breadboard Jumper Wire in White

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
476-982
Distrelec Article No.:
304-52-863
Mfr. Part No.:
3-1474644-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Wire-to-Board

Product Type

Breadboard Jumper Wire

Length

76.2mm

Insulation Colour

White

Material

Aramid Paper

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32

COO (Country of Origin):
MX
The TE Connectivity Wire-to-board connector is designed to facilitate reliable connections in electronic circuits, predominantly suited for printed circuit boards. This exemplary product embodies a blend of versatility and precision, featuring a robust design that ensures optimal electrical performance. With its 16-position configuration and a compact centreline pitch of 2.54 mm, it caters to various applications requiring efficient power distribution and signal integrity. Engineered to withstand diverse operating conditions, the connector promises durability and efficiency in power delivery, making it an ideal choice for power and wire-to-board jumpers. The jumper insulation material composed of aramid paper adds an extra layer of resilience, ensuring long-term reliability in demanding environments.

Compatible with solid discrete wire types for enhanced connection stability

Operates effectively within a wide temperature range ensuring functionality across varied conditions

Designed for ease of installation and maintenance streamlining the assembly process

Constructed with a reliable contact current rating accommodating significant electrical demands

Compliant with EU directives for safer material use promoting environmental sustainability

Features a single row layout optimising space on your circuit board

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy