2-6474612-7, 63.5mm Wire To Board Breadboard Jumper Wire

Subtotal (1 box of 90 units)*

£153.90

(exc. VAT)

£184.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
90 +£1.71£153.90

*price indicative

RS Stock No.:
481-173
Mfr. Part No.:
2-6474612-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Wire To Board

Length

63.5mm

COO (Country of Origin):
MX
The TE Connectivity wire-to-board connector offers an exceptional combination of durability and functionality, tailored for various applications in power and signal transfer. Its 11-position configuration seamlessly integrates into printed circuit boards, facilitating reliable connections while maintaining compactness. Constructed with high-quality materials, including aramid paper for insulation, this connector withstands a wide range of environmental conditions, ensuring consistent performance. Designed to accommodate discrete wire types, it supports solid wire with a pitch of 2.54 mm, making it versatile for different wiring needs. This connector exemplifies efficiency and reliability, contributing to effective circuit applications in various industries.

Excellent resistance to a wide operating temperature range
Compact design optimizes space utilization on printed circuit boards
Aramid paper insulation provides robust protection against environmental factors
Compatible with standard solid wire types for easy assembly
Three amp maximum current rating ensures dependable power delivery
Impedance specification enhances signal integrity
Single-row configuration simplifies installation and connectivity

Related links