SAM Jack, 720 mm - 1.085 m 5 t Load Capacity

Subtotal (1 unit)*

£374.94

(exc. VAT)

£449.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£374.94

*price indicative

RS Stock No.:
666-865
Mfr. Part No.:
RCTH5
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Jack

Product Type

Jack

Minimum Lifting Height

720mm

Maximum Lifting Height

1.085m

Standards/Approvals

ISO 9001

Load Capacity

5t

RoHS Status: Exempt

COO (Country of Origin):
NL
The SAM Jack Stands are engineered to provide reliable support for heavy loads of up to 5 tons, making them an essential tool for any automotive workshop or garage. Designed with functionality in mind, these jack stands allow for a maximum height of 1085 mm, ensuring ease of access under vehicles while maintaining robust stability. Their Durable construction is tailored for safety, so you can work confidently under heavy machinery. With the capability to support significant weights safely, these jack stands are a practical solution for mechanical repairs, vehicle maintenance, and other tasks requiring secure elevation.

Supports loads of up to 5 tons ensuring safety and reliability during use

Adjustable maximum height of 1085 mm for optimal working conditions

Constructed to offer robust support for various automotive applications

Weighs just 13 kg making it easy to transport and handle

Backed by a limited period guarantee providing added peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy