SAM Jack, 300 mm - 300 mm 40 t Load Capacity
- RS Stock No.:
- 666-343
- Mfr. Part No.:
- CRH215ERMN
- Brand:
- SAM
Subtotal (1 unit)*
£3,307.37
(exc. VAT)
£3,968.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,307.37 |
*price indicative
- RS Stock No.:
- 666-343
- Mfr. Part No.:
- CRH215ERMN
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Bottle Jack | |
| Product Type | Jack | |
| Minimum Lifting Height | 300mm | |
| Base Size | 300 x 300 mm | |
| Maximum Lifting Height | 300mm | |
| Standards/Approvals | EN 1494 | |
| Load Capacity | 40t | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Bottle Jack | ||
Product Type Jack | ||
Minimum Lifting Height 300mm | ||
Base Size 300 x 300 mm | ||
Maximum Lifting Height 300mm | ||
Standards/Approvals EN 1494 | ||
Load Capacity 40t | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM 20 to 40-tonne HGV hydropneumatic jack is designed for heavy vehicle lifting with precision and ease. This robust jack operates using an oleo-pneumatic pump, featuring a short body and wide head, allowing it to efficiently lift weights ranging from 20 to 40 tonnes to a height of 300 mm. Designed to support all types of heavy vehicles, it ensures safety with controlled descent capabilities and automatic piston retraction. Built with high-quality materials, this jack adheres to stringent safety regulations, ensuring reliability even in extreme conditions. Ideal for professional workshops, it combines functionality with Durable construction to facilitate effective vehicle maintenance.
Capable of lifting heavy vehicles weighing between 20 to 40 tonnes safely
Operates with an Air supply pressure range of 8 to 10 bar for flexibility
Features double descent valves for controlled speed during load handling
Automatic piston retraction enhances efficiency and usability
Constructed with special materials for superior quality and rupture resistance
Complies with the Machinery Directive 98/37/EC for safety and reliability
Designed for an operating temperature range of -20°C to +50°C for versatility
Compatible with ATF Dexron IID oil for optimal performance
Ideal for professional workshops needing reliable lifting solutions
Lightweight at 47 kg facilitates easier handling and positioning
Related links
- Facom Jack, 300 mm - 300 mm 3 t Load Capacity
- SAM Jack, 335 mm - 360 mm 60 t Load Capacity
- SAM Jack, 295 mm - 420 mm 3 t Load Capacity
- SAM Jack, 535 mm - 885 mm 3 t Load Capacity
- SAM Jack, 720 mm - 1085 mm 5 t Load Capacity
- SAM Bottle Jack, 194 mm - 372 mm 4 t Load Capacity
- SAM Bottle Jack, 242 mm - 452 mm 20 t Load Capacity
- SAM Bottle Jack, 181 mm - 345 mm 2 t Load Capacity
