SAM Jack, 335 mm - 360 mm 60 t Load Capacity

Subtotal (1 unit)*

£4,828.97

(exc. VAT)

£5,794.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,828.97

*price indicative

RS Stock No.:
666-344
Mfr. Part No.:
CRH315ERM
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Bottle Jack

Product Type

Jack

Minimum Lifting Height

335mm

Stroke

335 mm

Base Size

1370 x 375 mm

Maximum Lifting Height

360mm

Standards/Approvals

EN 1494

Load Capacity

60t

RoHS Status: Exempt

COO (Country of Origin):
IT
The SAM Hydropneumatic Jack is an essential tool for lifting heavy vehicles effortlessly. This oleo-pneumatic jack is designed to operate with precision and reliability, equipped with a cup and adapter for varying needs. Capable of lifting from 18 to 60 tonnes over a height of 335 mm, its long-bodied design and wide head make it suitable for a diverse range of heavy-duty tasks. Safety is paramount, as it features a double lowering valve to ensure controlled descent, maintaining stability even in the event of an accidental rupture. Built from resilient materials, this jack guarantees performance and longevity, making it compliant with strict industry regulations. It stands as a valuable asset for any workshop or personal equipment collection.

Operates with oleo-pneumatic technology for efficient lifting

Lifts heavy vehicles ranging from 18 to 60 tonnes

Provides a maximum lifting height of 335 mm

Incorporates a double lowering valve for smooth controlled descents

Automatic piston retraction ensures quick readiness for the next lift

Manufactured from special materials for exceptional durability and resistance to breakage

Meets MACHINES DIRECTIVE 98/37/EC for safety compliance

Approved in accordance with EUROPEAN REGULATION EN 1494 showcasing its reliability

Designed for a wide array of operational temperatures from -20°C to +50°C

Compatible with ATF Dexron IID oil for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy