Amphenol RF HD-BNC Series Cable Male HD BNC Connector, 75 Ω, Straight Body Crimp
- RS Stock No.:
- 773-7447
- Mfr. Part No.:
- 034-1033
- Brand:
- Amphenol RF
Subtotal (1 unit)*
£13.51
(exc. VAT)
£16.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 90 unit(s) ready to ship
- Plus 100 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.51 |
*price indicative
- RS Stock No.:
- 773-7447
- Mfr. Part No.:
- 034-1033
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Coaxial Connector Type | HD BNC Connector | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 75Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | TFH HD 210 | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 3GHz | |
| Body Plating | Nickel | |
| Polarity | Normal | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Series | HD-BNC | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Coaxial Connector Type HD BNC Connector | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 75Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type TFH HD 210 | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 3GHz | ||
Body Plating Nickel | ||
Polarity Normal | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Series HD-BNC | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Amphenol HD-BNC Connector Plugs for High Density Cable
Amphenol HD-BNC connector plugs for high density cable variants, offers 4 times the density of traditional RF BNC connectors, with true 75 ohms impedance which exceeds SMPTE 292M and 424M industry standards. These high density BNC connectors are compatible with most of the typical broadcast cable types including Belden®, Times Fiber®, DRAKA® and Image 360® and are also fully compatible with the current field installer tooling and strip dimensions utilised for traditional BNC connector variants. Amphenol HD-BNC connectors are 51% smaller than BNC, 39% smaller than Mini-BNC and 40% smaller than Din 1.0/2.3 connectors, making these HD-BNC connectors suitable for a wide variety of applications, including broadcasting, digital video - HDTV, network routing and switching, satellite headends and many others.
75 Ω impedence
Quick action bayonet coupling
Frequency range 0-6 GHz, optimised for 3 GHz
Return Loss 30 dB @ 3 GHz
Data Rate: 3 Gbps or higher
500 mating cycles minimum
Gold plated central conductor, crimp or solder attachment
Note
Utilises the same cable preparation and termination specifications of standard BNC connectors.
Standards
SMPTE 292M, 424M
Related links
- Amphenol RF HD-BNC Series Cable Male HD BNC Connector Straight Body Crimp
- Amphenol RF HD-BNC Series Cable Male HD BNC Connector Right Angle Body Crimp
- Amphenol RF HD-BNC Series Free Hanging Male HD BNC Connector Straight Body Crimp
- Amphenol RF HD-BNC Series 75Ω Straight Body
- Amphenol RF HD-BNC Series Edge Female HD BNC Connector Straight Body Edge Mount
- Amphenol RF HD-BNC Series Cable HD BNC Connector Straight Body
- Amphenol RF HD-BNC Series Bulkhead Female HD BNC Connector Straight Body Solder
- Amphenol RF HD-BNC Series Panel Mount Female HD BNC Connector Right Angle Body Solder

