TE Connectivity ZDC Series, jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Straight Body
- RS Stock No.:
- 512-1332
- Mfr. Part No.:
- 1-1478033-0
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
£1.93
(exc. VAT)
£2.32
(inc. VAT)
Units | Per unit |
1 - 9 | £1.93 |
10 - 24 | £1.64 |
25 - 49 | £1.45 |
50 - 99 | £1.26 |
100 + | £1.24 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 512-1332
- Mfr. Part No.:
- 1-1478033-0
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity ZDC Series PCB Mount RF Coaxial BNC Socket Connectors
ZDC series PCB mount RF coaxial BNC socket connectors with MIL-C-39012 and MIL STD348A compatible interfaces and precision cast nickel plated zinc body. These ZDC series PCB mount RF coaxial jacks have a bayonet coupling for a quick mating connection and insulated thermoplastic housings. The right angle versions of these PCB mount BNC jacks are available with a low profile design of just 13.16 mm height above the board.
Features and Benefits
Precision diecast zinc body
MIL-C-39012 and MIL STD348A compatible interface
Bayonet coupling for quick connection
Insulated thermoplastic housings
Low profile versions available
Boardlocks for secure PCB retention
MIL-C-39012 and MIL STD348A compatible interface
Bayonet coupling for quick connection
Insulated thermoplastic housings
Low profile versions available
Boardlocks for secure PCB retention
Product Application Information
These ZDC series PCB mount RF coaxial BNC jack connectors are suitable for use in a wide range of applications. These applications include instrumentation, medical equipment, industrial process and control, transportation and CCTV monitoring
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 0 to 2GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Series | ZDC |
Contact Material | Brass |
Contact Plating | Gold |
- RS Stock No.:
- 512-1332
- Mfr. Part No.:
- 1-1478033-0
- Brand:
- TE Connectivity
Related links
- TE Connectivity ZDC Series 50Ω Straight Body
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity 75Ω Straight Body
- TE Connectivity Greenpar Series 50Ω Straight Body
- TE Connectivity ZDC Series 50Ω Right Angle Body
- TE Connectivity Greenpar Series 75Ω Straight Body
- TE Connectivity ZDC Series 75Ω Right Angle Body
- TE Connectivity 50Ω Straight Body